SVT2060LB_R2_00001 | ||
---|---|---|
DigiKey Part Number | 3757-SVT2060LB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT2060LB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT2060LB_R2_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SVT2060LB_R2_00001 | |
Description | DIODE SCHOTTKY 60V 20A TO277B | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 20A Surface Mount TO-277B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.01700 | ¥60.17 |
100 | ¥4.16380 | ¥416.38 |
500 | ¥3.47928 | ¥1,739.64 |
1,000 | ¥2.96103 | ¥2,961.03 |
2,000 | ¥2.63717 | ¥5,274.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.49838 | ¥12,491.90 |
10,000 | ¥2.31331 | ¥23,133.10 |
25,000 | ¥2.29041 | ¥57,260.25 |