SVT15100UB_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SVT15100UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT15100UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT15100UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT15100UB_R2_00001 |
Description | EXTREME LOW VF SCHOTTKY BARRIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.53300 | ¥55.33 |
100 | ¥3.82830 | ¥382.83 |
500 | ¥3.19890 | ¥1,599.45 |
1,000 | ¥2.72239 | ¥2,722.39 |
2,000 | ¥2.42467 | ¥4,849.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.32608 | ¥6,630.40 |
10,000 | ¥1.23135 | ¥12,313.50 |
25,000 | ¥1.20293 | ¥30,073.25 |
50,000 | ¥1.17227 | ¥58,613.50 |