SS2040HE_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-SS2040HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS2040HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS2040HE_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS2040HE_R1_00001 | |
Description | DIODE SCHOTTKY 40V 2A SOD123HE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 2A Surface Mount SOD-123HE | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 300pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16820 | ¥116.82 |
500 | ¥1.03570 | ¥517.85 |
1,000 | ¥0.80591 | ¥805.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72130 | ¥2,163.90 |
6,000 | ¥0.70518 | ¥4,231.08 |
9,000 | ¥0.62459 | ¥5,621.31 |
30,000 | ¥0.61654 | ¥18,496.20 |
75,000 | ¥0.52385 | ¥39,288.75 |
150,000 | ¥0.50370 | ¥75,555.00 |