
SS1060HE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1060HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1060HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS1060HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1060HE_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 125pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123HE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39848 | ¥1,195.44 |
| 6,000 | ¥0.35693 | ¥2,141.58 |
| 9,000 | ¥0.33574 | ¥3,021.66 |
| 15,000 | ¥0.31190 | ¥4,678.50 |
| 21,000 | ¥0.29777 | ¥6,253.17 |
| 30,000 | ¥0.28404 | ¥8,521.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.29000 | ¥12.90 |
| 100 | ¥0.80380 | ¥80.38 |
| 500 | ¥0.58882 | ¥294.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67900 | ¥16.79 |
| 100 | ¥1.05360 | ¥105.36 |
| 500 | ¥0.77952 | ¥389.76 |
| 1,000 | ¥0.69096 | ¥690.96 |









