Diode 30 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA130CS_R1_00001

DigiKey Part Number
3757-SBA130CS_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA130CS_R1_00001CT-ND - Cut Tape (CT)
3757-SBA130CS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA130CS_R1_00001
Description
DIODE SCHOTTKY 30V 1A SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-323
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,191
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.05900¥10.59
100¥0.65250¥65.25
500¥0.47536¥237.68
1,000¥0.41797¥417.97
2,000¥0.36942¥738.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.31672¥1,583.60
10,000¥0.28405¥2,840.50
15,000¥0.26739¥4,010.85
25,000¥0.24864¥6,216.00
35,000¥0.23753¥8,313.55
50,000¥0.22673¥11,336.50
Manufacturers Standard Package