PJT7838_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJT7838_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7838_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7838_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7838_R1_00001 |
Description | 50V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 400mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 400mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.45Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 25V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.42840 | ¥142.84 |
500 | ¥1.26572 | ¥632.86 |
1,000 | ¥0.98504 | ¥985.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88160 | ¥2,644.80 |
6,000 | ¥0.86190 | ¥5,171.40 |
9,000 | ¥0.76340 | ¥6,870.60 |
30,000 | ¥0.75354 | ¥22,606.20 |
75,000 | ¥0.64027 | ¥48,020.25 |