PJSD15W_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSD15W_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD15W_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD15W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD15W_R1_00001 |
Description | SOD-323, TVS/ESD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.87906 | ¥439.53 |
1,000 | ¥0.65223 | ¥652.23 |
2,000 | ¥0.54872 | ¥1,097.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52459 | ¥2,622.95 |
10,000 | ¥0.45371 | ¥4,537.10 |
25,000 | ¥0.44520 | ¥11,130.00 |
50,000 | ¥0.36864 | ¥18,432.00 |
125,000 | ¥0.36297 | ¥45,371.25 |