PEC1305S1Q_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-PEC1305S1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC1305S1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC1305S1Q_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PEC1305S1Q_R1_00001 | |
Description | ULTRA LOW CAPACITANCE ESD PROTEC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 19V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 19V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,740,000 | ¥0.23057 | ¥2,015,181.80 |