P6SMBJ26CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ26CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ26CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ26CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ26CA_R1_00001 |
Description | SMB, TVS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.37020 | ¥137.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.26863 | ¥1,014.90 |
1,600 | ¥0.86271 | ¥1,380.34 |
2,400 | ¥0.79420 | ¥1,906.08 |
5,600 | ¥0.76120 | ¥4,262.72 |
20,000 | ¥0.68508 | ¥13,701.60 |
40,000 | ¥0.67493 | ¥26,997.20 |
80,000 | ¥0.63434 | ¥50,747.20 |