P4SMAJ6.5CA_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-P4SMAJ6.5CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ6.5CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ6.5CA_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P4SMAJ6.5CA_R1_00001 | |
Description | SURFACE MOUNT TRANSIENT VOLTAGE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13450 | ¥113.45 |
500 | ¥1.00580 | ¥502.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.78272 | ¥1,408.90 |
3,600 | ¥0.70053 | ¥2,521.91 |
5,400 | ¥0.68487 | ¥3,698.30 |
9,000 | ¥0.60660 | ¥5,459.40 |
45,000 | ¥0.59878 | ¥26,945.10 |
90,000 | ¥0.50876 | ¥45,788.40 |