MMSZ5223BS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5223BS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5223BS_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5223BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5223BS_R1_00001 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.51590 | ¥257.95 |
1,000 | ¥0.35820 | ¥358.20 |
2,000 | ¥0.29671 | ¥593.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19725 | ¥986.25 |
10,000 | ¥0.16788 | ¥1,678.80 |
25,000 | ¥0.15528 | ¥3,882.00 |
50,000 | ¥0.14778 | ¥7,389.00 |