GS2JAFC_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-GS2JAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-GS2JAFC_R1_00001CT-ND - Cut Tape (CT) 3757-GS2JAFC_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GS2JAFC_R1_00001 | |
Description | DIODE GEN PURP 600V 2A SMAF-C | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 2A Surface Mount SMAF-C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.07130 | ¥107.13 |
500 | ¥0.87396 | ¥436.98 |
1,000 | ¥0.64837 | ¥648.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54548 | ¥1,636.44 |
6,000 | ¥0.52153 | ¥3,129.18 |
9,000 | ¥0.45106 | ¥4,059.54 |
30,000 | ¥0.44260 | ¥13,278.00 |
75,000 | ¥0.36648 | ¥27,486.00 |
150,000 | ¥0.36084 | ¥54,126.00 |