GBJ3510_T0_00601 | ||
---|---|---|
DigiKey Part Number | 3757-GBJ3510_T0_00601-ND | |
Manufacturer | ||
Manufacturer Product Number | GBJ3510_T0_00601 | |
Description | GBJ PACKAGE, 35A/1000V STANDARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | GBJ3510_T0_00601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
15 | ¥10.15800 | ¥152.37 |
105 | ¥8.08429 | ¥848.85 |
510 | ¥6.84047 | ¥3,488.64 |
1,005 | ¥5.80405 | ¥5,833.07 |
2,010 | ¥5.51382 | ¥11,082.78 |
5,010 | ¥5.30651 | ¥26,585.62 |
10,005 | ¥5.13084 | ¥51,334.05 |