BZT52-B28_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-B28_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B28_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B28_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B28_R1_00001 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.51590 | ¥257.95 |
1,000 | ¥0.35820 | ¥358.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29673 | ¥890.19 |
6,000 | ¥0.28060 | ¥1,683.60 |
9,000 | ¥0.23881 | ¥2,149.29 |
30,000 | ¥0.22090 | ¥6,627.00 |
75,000 | ¥0.19105 | ¥14,328.75 |
150,000 | ¥0.15881 | ¥23,821.50 |