
BC846BS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC846BS_R1_00001TR-ND - Tape & Reel (TR) 3757-BC846BS_R1_00001CT-ND - Cut Tape (CT) 3757-BC846BS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BS_R1_00001 |
Description | TRANS 2NPN 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Panjit International Inc. | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846ASQ-7-F | Diodes Incorporated | 3,004 | 31-BC846ASQ-7-FCT-ND | ¥0.36000 | Similar |
| BC846S,115 | Nexperia USA Inc. | 16,884 | 1727-6189-1-ND | ¥0.20000 | Similar |
| NSVT65011MW6T1G | onsemi | 1,334 | NSVT65011MW6T1GOSCT-ND | ¥0.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91000 | ¥9.10 |
| 100 | ¥0.55990 | ¥55.99 |
| 500 | ¥0.40672 | ¥203.36 |
| 1,000 | ¥0.35693 | ¥356.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29334 | ¥880.02 |
| 6,000 | ¥0.26119 | ¥1,567.14 |
| 9,000 | ¥0.24479 | ¥2,203.11 |
| 15,000 | ¥0.22633 | ¥3,394.95 |
| 21,000 | ¥0.21538 | ¥4,522.98 |
| 30,000 | ¥0.20473 | ¥6,141.90 |

