Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NSVT65011MW6T1G

DigiKey Part Number
NSVT65011MW6T1GOSTR-ND - Tape & Reel (TR)
NSVT65011MW6T1GOSCT-ND - Cut Tape (CT)
NSVT65011MW6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVT65011MW6T1G
Description
TRANS 2NPN 65V 100MA SC88/SC70
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSVT65011MW6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
380mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BDW1T1Gonsemi71,546BC846BDW1T1GOSCT-ND¥0.29000Parametric Equivalent
NST65011MW6T1Gonsemi2,960NST65011MW6T1GOSCT-ND¥0.67000Parametric Equivalent
SBC846BDW1T1Gonsemi5,363SBC846BDW1T1GOSCT-ND¥0.39000Parametric Equivalent
BC846AS-7Diodes Incorporated117,944BC846ASDICT-ND¥0.60000Similar
BC846ASQ-7-FDiodes Incorporated3,00431-BC846ASQ-7-FCT-ND¥0.52000Similar
In-Stock: 1,334
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.54700¥25.47
100¥1.61180¥161.18
500¥1.20692¥603.46
1,000¥1.07617¥1,076.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85818¥2,574.54
6,000¥0.77897¥4,673.82
Manufacturers Standard Package