


SBC846BDW1T1G | |
|---|---|
DigiKey Part Number | SBC846BDW1T1GOSTR-ND - Tape & Reel (TR) SBC846BDW1T1GOSCT-ND - Cut Tape (CT) SBC846BDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC846BDW1T1G |
Description | TRANS 2NPN 65V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SBC846BDW1T1G Models |
Category | Power - Max 380mW |
Manufacturer onsemi | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BS,135 | Nexperia USA Inc. | 1 | 1727-BC846BS,135CT-ND | ¥1.65000 | Similar |
| BC846BS-AU_R1_000A1 | Panjit International Inc. | 960 | 3757-BC846BS-AU_R1_000A1CT-ND | ¥1.65000 | Similar |
| BC846SF | Nexperia USA Inc. | 9,150 | 1727-BC846SFCT-ND | ¥1.98000 | Similar |
| BC846SH6327XTSA1 | Infineon Technologies | 75 | BC846SH6327XTSA1CT-ND | ¥3.14000 | Similar |
| BC846SZ | Nexperia USA Inc. | 19,855 | 1727-BC846SZCT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.83440 | ¥83.44 |
| 500 | ¥0.61232 | ¥306.16 |
| 1,000 | ¥0.54028 | ¥540.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42309 | ¥1,269.27 |
| 6,000 | ¥0.37937 | ¥2,276.22 |





