
BC846ASQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC846ASQ-7-FTR-ND - Tape & Reel (TR) 31-BC846ASQ-7-FCT-ND - Cut Tape (CT) 31-BC846ASQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846ASQ-7-F |
Description | TRANS 2NPN 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Diodes Incorporated | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 15nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846AS-AU_R1_000A1 | Panjit International Inc. | 3,000 | 3757-BC846AS-AU_R1_000A1CT-ND | ¥0.25000 | Similar |
| BC846SF | Nexperia USA Inc. | 9,150 | 1727-BC846SFCT-ND | ¥0.24000 | Similar |
| BC846SZ | Nexperia USA Inc. | 19,855 | 1727-BC846SZCT-ND | ¥0.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14540 | ¥114.54 |
| 500 | ¥0.84834 | ¥424.17 |
| 1,000 | ¥0.75216 | ¥752.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62973 | ¥1,889.19 |
| 6,000 | ¥0.56794 | ¥3,407.64 |
| 9,000 | ¥0.53643 | ¥4,827.87 |
| 15,000 | ¥0.50100 | ¥7,515.00 |
| 21,000 | ¥0.48001 | ¥10,080.21 |
| 30,000 | ¥0.45960 | ¥13,788.00 |








