BAS70TW-AU_R1_000A1 | ||
---|---|---|
DigiKey Part Number | 3757-BAS70TW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70TW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70TW-AU_R1_000A1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS70TW-AU_R1_000A1 | |
Description | DIODE ARR SCHOT 70V 200MA SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 3 Independent 70 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19120 | ¥119.12 |
500 | ¥0.97166 | ¥485.83 |
1,000 | ¥0.72086 | ¥720.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60645 | ¥1,819.35 |
6,000 | ¥0.57983 | ¥3,478.98 |
9,000 | ¥0.50146 | ¥4,513.14 |
30,000 | ¥0.49206 | ¥14,761.80 |
75,000 | ¥0.40744 | ¥30,558.00 |
150,000 | ¥0.40117 | ¥60,175.50 |