Diode 100 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS100AS-AU_R1_000A1

DigiKey Part Number
3757-BAS100AS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS100AS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS100AS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS100AS-AU_R1_000A1
Description
DIODE SCHOTTKY 100V 500MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Mfr
Capacitance @ Vr, F
21pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
850 mV @ 500 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.83500¥8.35
100¥0.51690¥51.69
500¥0.37446¥187.23
1,000¥0.32814¥328.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26910¥807.30
6,000¥0.23922¥1,435.32
9,000¥0.22396¥2,015.64
15,000¥0.20679¥3,101.85
21,000¥0.19661¥4,128.81
30,000¥0.18670¥5,601.00
Manufacturers Standard Package