Mosfet Array 60V 250mA (Ta) 350mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002KDW-AU_R1_000A1

DigiKey Part Number
3757-2N7002KDW-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-2N7002KDW-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-2N7002KDW-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KDW-AU_R1_000A1
Description
MOSFET 2N-CH 60V 0.25A SOT363
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 250mA (Ta) 350mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 5V
Manufacturer
Panjit International Inc.
Input Capacitance (Ciss) (Max) @ Vds
35pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
350mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
250mA (Ta)
Package / Case
6-TSSOP, SC-88, SOT-363
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Supplier Device Package
SOT-363
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,664
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.92600¥9.26
100¥0.57140¥57.14
500¥0.41514¥207.57
1,000¥0.36437¥364.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29953¥898.59
6,000¥0.26674¥1,600.44
9,000¥0.25002¥2,250.18
15,000¥0.23119¥3,467.85
21,000¥0.22003¥4,620.63
30,000¥0.20918¥6,275.40
Manufacturers Standard Package