
ZMY12-GS08 | |
|---|---|
DigiKey Part Number | ZMY12-GS08GITR-ND - Tape & Reel (TR) ZMY12-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY12-GS08 |
Description | DIODE ZENER 12V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY12-GS08 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY12 | Diotec Semiconductor | 32 | 4878-ZMY12CT-ND | ¥33.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.64700 | ¥36.47 |
| 100 | ¥2.33540 | ¥233.54 |
| 500 | ¥1.77056 | ¥885.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.49523 | ¥2,242.85 |
| 3,000 | ¥1.35632 | ¥4,068.96 |
| 4,500 | ¥1.28552 | ¥5,784.84 |
| 7,500 | ¥1.20593 | ¥9,044.48 |
| 10,500 | ¥1.15878 | ¥12,167.19 |
| 15,000 | ¥1.11295 | ¥16,694.25 |











