1N4744A_R2_00001 | ||
---|---|---|
DigiKey Part Number | 3757-1N4744A_R2_00001TR-ND - Tape & Reel (TR) 3757-1N4744A_R2_00001CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4744A_R2_00001 | |
Description | SILICON ZENER DIODE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.54772 | ¥273.86 |
1,000 | ¥0.38059 | ¥380.59 |
2,000 | ¥0.32985 | ¥659.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30595 | ¥1,529.75 |
10,000 | ¥0.25372 | ¥2,537.20 |
25,000 | ¥0.24924 | ¥6,231.00 |
50,000 | ¥0.22387 | ¥11,193.50 |
125,000 | ¥0.19402 | ¥24,252.50 |