1.5SMC36CA_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-1.5SMC36CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC36CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC36CA_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1.5SMC36CA_R1_00001 | |
Description | GLASS PASSIVATED JUNCTION TRANSI | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥2.82070 | ¥282.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.65685 | ¥1,325.48 |
1,600 | ¥1.55157 | ¥2,482.51 |