VS2-CABLE-20 | ||
---|---|---|
DigiKey Part Number | 298-VS2-CABLE-20-ND | |
Manufacturer | ||
Manufacturer Product Number | VS2-CABLE-20 | |
Description | ADD'L SYSTEM CABLE, 20FT (6.0M), | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Cable for use with VeriSafe 2.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Cable | |
For Use With/Related Products | VeriSafe 2.0 | |
Specifications | 6.096m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥737.69000 | ¥737.69 |
10 | ¥716.61000 | ¥7,166.10 |
25 | ¥695.53520 | ¥17,388.38 |
50 | ¥674.45860 | ¥33,722.93 |
100 | ¥653.38200 | ¥65,338.20 |