VS2-CABLE-16 | ||
---|---|---|
DigiKey Part Number | 298-VS2-CABLE-16-ND | |
Manufacturer | ||
Manufacturer Product Number | VS2-CABLE-16 | |
Description | ADD'L SYSTEM CABLE, 16FT (4.8M), | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Cable for use with VeriSafe 2.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Cable | |
For Use With/Related Products | VeriSafe 2.0 | |
Specifications | 4.877m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.11000 | ¥682.11 |
10 | ¥662.62600 | ¥6,626.26 |
25 | ¥643.13680 | ¥16,078.42 |
50 | ¥623.64940 | ¥31,182.47 |
100 | ¥604.16040 | ¥60,416.04 |