VS2-AVT-3PF-02 | ||
---|---|---|
DigiKey Part Number | 298-VS2-AVT-3PF-02-ND | |
Manufacturer | ||
Manufacturer Product Number | VS2-AVT-3PF-02 | |
Description | VERISAFE 2.0 AVT 3P, 2' (0.6M) S | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage to 1000V | |
Ratings | CAT III 1000V, CAT IV 600V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,132.84000 | ¥9,132.84 |
10 | ¥8,856.06100 | ¥88,560.61 |
25 | ¥8,579.30520 | ¥214,482.63 |