VS-AVT-CABLE-08 | ||
---|---|---|
DigiKey Part Number | 298-11984-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-AVT-CABLE-08 | |
Description | VERISAFE REPLACEMENT AVT SYSTEM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Cable for use with VS-AVT-C02-L10, VS-AVT-C08-L10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Cable | |
For Use With/Related Products | VS-AVT-C02-L10, VS-AVT-C08-L10 | |
Specifications | 96" (2.438m) Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.10000 | ¥578.10 |
10 | ¥561.56000 | ¥5,615.60 |
100 | ¥512.01290 | ¥51,201.29 |