UICMPP48BLY | ||
---|---|---|
DigiKey Part Number | 298-16384-ND | |
Manufacturer | ||
Manufacturer Product Number | UICMPP48BLY | |
Description | PATCH PANEL, 48 PORT, ULTIMATE I | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,018.57000 | ¥1,018.57 |
10 | ¥989.44700 | ¥9,894.47 |
25 | ¥960.34880 | ¥24,008.72 |