TR1-58-X | ||
---|---|---|
DigiKey Part Number | TR1-58-X-ND | |
Manufacturer | ||
Manufacturer Product Number | TR1-58-X | |
Description | ACC 5/8 THREADED ROD 1' 25.4MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Threaded Rod | |
Specifications | 304.8mm Length | |
For Use With/Related Products | Mounting Brackets | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥124.99300 | ¥1,249.93 |