TM3S8-C186 | |
---|---|
DigiKey Part Number | 298-23671-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-C186 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | S, LH Ties | |
Material | Polypropylene, Metal Detectable | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥10.39600 | ¥103.96 |
100 | ¥9.59330 | ¥959.33 |
1,000 | ¥8.79394 | ¥8,793.94 |
5,000 | ¥8.26100 | ¥41,305.00 |