TM2S8-C86 | |
---|---|
DigiKey Part Number | 298-23666-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-C86 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Metal Detectable | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥7.65900 | ¥76.59 |
100 | ¥6.92590 | ¥692.59 |
1,000 | ¥6.19697 | ¥6,196.97 |
5,000 | ¥5.83243 | ¥29,162.15 |
10,000 | ¥5.65016 | ¥56,501.60 |