T70SDB-X | ||
---|---|---|
DigiKey Part Number | T70SDB-X-ND | |
Manufacturer | ||
Manufacturer Product Number | T70SDB-X | |
Description | BRACKET SNAP ON DEVICE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bracket - Snap-Clip Mounting without Screw For Panduit Duct Type T70 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket - Snap-Clip Mounting without Screw | |
For Use With/Related Products | Panduit Duct Type T70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥66.77300 | ¥667.73 |