T70PEI | ||
---|---|---|
DigiKey Part Number | T70PEI-ND | |
Manufacturer | ||
Manufacturer Product Number | T70PEI | |
Description | FACEPLATE SNAP ON DUPLEX ELEC IV | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover, Communication and Duplex Electrical Ivory 4.500" (114.30mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Communication and Duplex Electrical | |
For Use With/Related Products | Panduit Duct Type T70 | |
Height | 0.220" (5.59mm) | |
Width | 2.750" (69.85mm) | |
Length | 4.500" (114.30mm) | |
Color | Ivory | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥85.23100 | ¥852.31 |