T70CIW10 | ||
---|---|---|
DigiKey Part Number | T70CIW10-ND | |
Manufacturer | ||
Manufacturer Product Number | T70CIW10 | |
Description | COVER RACEWAY PWR OFFWHT 10' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In White, Off 10.000' (3048.00mm, 120.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type T-70, TG-70, Twin70 | |
Height | 0.360" (9.14mm) | |
Width | 2.760" (70.10mm) | |
Length | 10.000' (3048.00mm, 120.00") | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.48000 | ¥334.48 |
10 | ¥325.18900 | ¥3,251.89 |
25 | ¥315.89840 | ¥7,897.46 |
50 | ¥306.60720 | ¥15,330.36 |
120 | ¥297.31600 | ¥35,677.92 |
600 | ¥288.02487 | ¥172,814.92 |