T25F-C6 | ||
---|---|---|
DigiKey Part Number | 298-20415-ND | |
Manufacturer | ||
Manufacturer Product Number | T25F-C6 | |
Description | SPIRAL WRAP 1/4" X 100' BLUE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Blue | |
Length | 100' (30.48m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.38000 | ¥851.38 |
10 | ¥827.08400 | ¥8,270.84 |
25 | ¥802.76000 | ¥20,069.00 |
50 | ¥778.43580 | ¥38,921.79 |
100 | ¥754.10920 | ¥75,410.92 |