T100FR-C20Y | |
---|---|
DigiKey Part Number | 298-20411-ND |
Manufacturer | |
Manufacturer Product Number | T100FR-C20Y |
Description | SPIRAL WRAP 1" X 100' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 6.000" (152.40mm) | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.070" (1.78mm) | |
Operating Temperature | -20°C ~ 50°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,374.02000 | ¥4,374.02 |
10 | ¥4,241.48600 | ¥42,414.86 |
25 | ¥4,108.94400 | ¥102,723.60 |