ST35-075-66BR | ||
---|---|---|
DigiKey Part Number | 298-ST35-075-66BR-ND | |
Manufacturer | ||
Manufacturer Product Number | ST35-075-66BR | |
Description | TAPE ELECTRICAL BROWN 3/4"X22YDS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Rubber Adhesive Brown 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Brown | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | -0.4°F ~ 430°F (-18°C ~ 221°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.04000 | ¥59.04 |
20 | ¥57.45300 | ¥1,149.06 |
100 | ¥52.66550 | ¥5,266.55 |
1,000 | ¥49.47336 | ¥49,473.36 |