SRB19BLY | ||
---|---|---|
DigiKey Part Number | 298-12431-ND | |
Manufacturer | ||
Manufacturer Product Number | SRB19BLY | |
Description | STRAIN RELIEF BAR FOR 19" RACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Style | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.75000 | ¥242.75 |
10 | ¥236.03900 | ¥2,360.39 |
25 | ¥229.29120 | ¥5,732.28 |
50 | ¥222.54660 | ¥11,127.33 |
100 | ¥215.80390 | ¥21,580.39 |
500 | ¥209.05974 | ¥104,529.87 |