SR-4/0-XY | ||
---|---|---|
DigiKey Part Number | 298-11911-ND | |
Manufacturer | ||
Manufacturer Product Number | SR-4/0-XY | |
Description | CONN SPLICE 4/0-6 AWG SCREW | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 4/0-6 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 4/0-6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.03000 | ¥163.03 |
10 | ¥158.52000 | ¥1,585.20 |
100 | ¥144.93390 | ¥14,493.39 |
1,000 | ¥140.40454 | ¥140,404.54 |