SNS2-C | ||
---|---|---|
DigiKey Part Number | 298-23514-ND | |
Manufacturer | ||
Manufacturer Product Number | SNS2-C | |
Description | FASTENER S CLIP NO SCREW 2"W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bracket - Snap-Clip Mounting without Screw For Panduit Duct Type D2X, E2X, NE2X, NS2X, PE2X, PS2X, S2X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket - Snap-Clip Mounting without Screw | |
For Use With/Related Products | Panduit Duct Type D2X, E2X, NE2X, NS2X, PE2X, PS2X, S2X | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥18.02900 | ¥180.29 |
100 | ¥16.52260 | ¥1,652.26 |
1,000 | ¥15.52132 | ¥15,521.32 |