SMS-A-D14 | ||
---|---|---|
DigiKey Part Number | 298-23510-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS-A-D14 | |
Description | CABLE TIE HLDR SNGLE ADH GRAY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Single Opening Cable Tie Holder Gray Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.9mm) | |
For Use With/Related Products | Standard Ties | |
Material | ABS | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥12.05300 | ¥120.53 |
500 | ¥10.81834 | ¥5,409.17 |
1,000 | ¥10.20021 | ¥10,200.21 |
5,000 | ¥9.58199 | ¥47,909.95 |