SD3HWH6 | ||
---|---|---|
DigiKey Part Number | 298-18733-ND | |
Manufacturer | ||
Manufacturer Product Number | SD3HWH6 | |
Description | SLOTTED DUCT DIVIDER PVC 3" X 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Wall Divider, Slotted For Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Wall Divider, Slotted | |
For Use With/Related Products | Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.81000 | ¥295.81 |
12 | ¥287.56083 | ¥3,450.73 |
30 | ¥279.34400 | ¥8,380.32 |
54 | ¥271.12889 | ¥14,640.96 |
102 | ¥262.91206 | ¥26,817.03 |
504 | ¥254.69645 | ¥128,367.01 |