SCL1-E | ||
---|---|---|
DigiKey Part Number | 298-15828-ND | |
Manufacturer | ||
Manufacturer Product Number | SCL1-E | |
Description | CONN SPLICE 1-6AWG CRIMP PAN-LUG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1-6 AWG Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1-6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.71000 | ¥90.71 |
10 | ¥88.25900 | ¥882.59 |
100 | ¥80.89980 | ¥8,089.98 |
1,000 | ¥75.99705 | ¥75,997.05 |