SA750-8 | ||
---|---|---|
DigiKey Part Number | 298-SA750-8-ND | |
Manufacturer | ||
Manufacturer Product Number | SA750-8 | |
Description | CONN SPLICE 750MCM CRIMP PAN-LUG | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil) Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 750MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red |