SA1/0-X | ||
---|---|---|
DigiKey Part Number | 298-15791-ND | |
Manufacturer | ||
Manufacturer Product Number | SA1/0-X | |
Description | CONN SPLICE 1/0AWG CRIMP PAN-LUG | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG Tan | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Cap, Gel Filled | |
Color | Tan | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.07000 | ¥161.07 |