Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6XPC10MBU | |
|---|---|
DigiKey Part Number | 298-S6XPC10MBU-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC10MBU |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X9.5MBU | Panduit Corp | 1 | 298-19554-ND | ¥515.39000 | Parametric Equivalent |
| STPK6X10MBU | Panduit Corp | 0 | STPK6X10MBU-ND | ¥575.34600 | Parametric Equivalent |
| 1113118 | Phoenix Contact | 0 | 277-1113118-ND | ¥527.29000 | Parametric Equivalent |
| 1165900100 | Weidmüller | 0 | 281-6994-ND | ¥320.71000 | Parametric Equivalent |
| 1203410606 | Molex | 0 | 900-1203410606-ND | ¥2,328.66500 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥431.26000 | ¥431.26 |












