1203410606 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥527.29000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥320.71000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥307.97000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: ¥776.30000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥344.61000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥431.26000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: ¥515.39000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥575.34600
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥636.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥636.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥673.11000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410606

DigiKey Part Number
900-1203410606-ND
Manufacturer
Manufacturer Product Number
1203410606
Description
CSE RJ45 CAT6A 8P 0C FE STR PUR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Molex
Length
32.81' (10.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1113118Phoenix Contact0277-1113118-ND¥527.29000Parametric Equivalent
1165900100Weidmüller0281-6994-ND¥320.71000Parametric Equivalent
130845A044-EMETZ CONNECT USA Inc.01849-130845A044-E-ND¥307.97000Parametric Equivalent
1408367Phoenix Contact3277-16446-ND¥776.30000Parametric Equivalent
1697667Phoenix Contact0277-1697667-ND¥344.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4¥2,328.66500¥9,314.66
Manufacturers Standard Package