Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASZX-BLU-10M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZX-BLU-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZX-BLU-10M |
Description | TRD695ASZX-BLU-10M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLU-10M | L-com | 0 | 5073-TRD695ASR-BLU-10M-ND | ¥636.81000 | Parametric Equivalent |
| TRD695ASX-BLU-10M | L-com | 0 | 5073-TRD695ASX-BLU-10M-ND | ¥636.81000 | Parametric Equivalent |
| 1113118 | Phoenix Contact | 0 | 277-1113118-ND | ¥527.29000 | Parametric Equivalent |
| 1165900100 | Weidmüller | 0 | 281-6994-ND | ¥320.71000 | Parametric Equivalent |
| 1203410606 | Molex | 0 | 900-1203410606-ND | ¥2,328.66500 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥673.11000 | ¥673.11 |












