S200X150VATY | ||
---|---|---|
DigiKey Part Number | 298-18718-ND | |
Manufacturer | ||
Manufacturer Product Number | S200X150VATY | |
Description | LABEL SELF LAMINATNG 2"X1.5" WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 2.00" x 1.50" (50.8mm x 38.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 1.50" (50.8mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.66846 | ¥8,342.30 |
10,000 | ¥1.57826 | ¥15,782.60 |
25,000 | ¥1.53318 | ¥38,329.50 |
50,000 | ¥1.39789 | ¥69,894.50 |